- RS Stock No.:
- 164-1372
- Mfr. Part No.:
- C42334A47A5
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-1372
- Mfr. Part No.:
- C42334A47A5
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
RP618 Series DIN 41618 Male and Female Free Wiring Connectors
RP618 series 20 and 39 pin DIN 41618 male and female connectors with solder lugs for free wiring in accordance with DIN 41618. These RP618 series DIN 41618 plug and socket connectors have a current capacity of 8 or 6A and are available with silver or gold plated contacts.
Insulation resistance ≥106Ω
1000 mating cycles service life
Operating temperature range -55 to +155°C
Contact resistance ≤5mΩ
Operating Voltage 300V/250Vac
1000 mating cycles service life
Operating temperature range -55 to +155°C
Contact resistance ≤5mΩ
Operating Voltage 300V/250Vac
DIN41618 Range
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Contacts | 20 |
Body Orientation | Straight |
Contact Plating | Silver |
Current Rating | 8A |
Voltage Rating | 300 V |
Series | RP618 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |