TE Connectivity, RP300 33 Way Rectangular Connector Socket, 4.5A

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

RP300 Male and Female Connectors DIN41618/41622

RP300 series male and female connectors assembly requirements and dimensions in accordance with DIN41618 and DIN41622. These RP300 series plug and socket connectors have solder lugs for free wiring and gold plated contacts with a current capacity of 4.5A.

Mating Life 1000 cycles
Operating Temperature rating -55 to +125°C
Contact resistance ≤15mΩ
Operating voltage 300V/250Vac rms

//media.rs-online.com/t_line/LD256870-02.gif
Specifications
Attribute Value
Gender Female
Number of Contacts 33
Body Orientation Straight
Housing Material Thermoplastic
Contact Plating Gold
Current Rating 4.5A
Voltage Rating 300 V
Series RP300
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
300 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tray of 30)
$ 65.296
(exc. GST)
$ 71.826
(inc. GST)
units
Per unit
Per Tray*
30 +
$65.296
$1,958.88
*price indicative
Related Products
Molex 54280 Series 200mm Serial I/O Receptacle Kit ...
Description:
Molex 54280 Series 200mm Serial I/O Receptacle Kit From Molex, this 54280 series 6 way serial I/O receptacle kit has a 2.00mm pitch with solder termination. The wire to wire serial receptacle I/O kit consists of a housing assembly, shell ...
TE Connectivity AMPMODU Mod IV Wire Applied Non-Polarized ...
Description:
TE Connectivity AMPMODU Mod IV Wire Applied Non-Polarized Receptacle Style Socket Housings AMPMODU Mod IV wire applied non-polarized receptacle style socket housings with a 254mm centreline. These non-polarized receptacle style socket housings are made from black, flame retardant thermoplastic, are ...
RP618 Series DIN 41618 Male and Female Free ...
Description:
RP618 Series DIN 41618 Male and Female Free Wiring Connectors RP618 series 20 and 39 pin DIN 41618 male and female connectors with solder lugs for free wiring in accordance with DIN 41618 These RP618 series DIN 41618 plug and ...
ST Series Plug The Hirose ST40X series of ...
Description:
ST Series Plug The Hirose ST40X series of PCB mount plugs are designed as Input/output (I/O) connectors for small portable devices The robust connectors feature a strong locking mechanism assuring connection reliability when mated. ST40X plugs also incorporate multiple polarisation ...