2 Way 1 Gang Rotary Dimmer Switch, 300W, 230 V

  • RS Stock No. 222-8014
  • Mfr. Part No. K1522 WHI
  • Manufacturer MK Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Flush Mount Dimmer Switches

Micro-controller based circuitry to provide electronic soft-start and overload protection. Suitable for use with tungsten GLS lamps, mains halogen lamps and for dimming low voltage lighting when used with electronic or wire wound LV transformers.

Antimicrobial properties which inhibit the growth of infectious diseases
Spacer supplied for use with standard 16mm back boxes
Min. load: 40W; Max. load: 250W per gang

Standards

BSEN 60669-2-1; BSEN 55015

Standards

BSEN 60669-2-1; BSEN 55015

Supplied with

8888

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Specifications
Attribute Value
Switch Type Rotary
Maximum Supported Wattage 300W
Voltage Rating 230 V
Number of Ways 2
Number of Gangs 1
1 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 81.75
(exc. GST)
$ 89.93
(inc. GST)
units
Per unit
1 - 9
$81.75
10 - 49
$79.71
50 +
$77.61
Related Products
When body heat is detected, the load is ...
Description:
When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications. Available in pushbutton, touch activated or splashproofRequires permanent ...
Wiring accessories available in pre-built or modular component ...
Description:
Wiring accessories available in pre-built or modular component form for maximum flexibility. Ideally suited for domestic, commercial or industrial applications. Can be mounted on either deep or shallow boxesRotating switches give clear indication of statusPadlockable in OFF positionTerminal capacity 2.5mm2IEC529; ...
Wiring accessories available in pre-built or modular component ...
Description:
Wiring accessories available in pre-built or modular component form for maximum flexibility. Ideally suited for domestic, commercial or industrial applications. Can be mounted on either deep or shallow boxesRotating switches give clear indication of statusPadlockable in OFF positionTerminal capacity 2.5mm2IEC529; ...
10AX (fluorescent rated) single gang SP 1-wayMomentary push ...
Description:
10AX (fluorescent rated) single gang SP 1-wayMomentary push to activate your doorbell230V operating voltageIP55 sealedSingle pole rocker switch10AX rocker switch rating0°C to 40°C operating temperatureCable capacity 2 x 1.5mm²Height 70mm; Width 70mm; Depth 55m.