- RS Stock No.:
- 213-0278
- Mfr. Part No.:
- 5TC8256
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 213-0278
- Mfr. Part No.:
- 5TC8256
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The Siemens delta Incandescent lamp dimmer with rotary off switch. It has 50 Hz operating frequency.
Halogen Free Product
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Maximum Supported Wattage | 60-400W |
Number of Ways | 1 |
Voltage Rating | 230V |