Molex 0.6mm Pitch 200 Way, Right Angle SMT DDR2 DIMM Socket ,2.5 V

  • RS Stock No. 681-3584
  • Mfr. Part No. 783092230
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
Product Details

DMM Socket, SO 200-way Reversed, Molex

Low-profile 90 degree reversed configuration receptacle, height 5.2mm
Gold plated contacts
Stainless steel lock lever
Keyed to mating part
Supply voltage marked on housing: DDR 2.5V, DDR2 1.8V
Flammability: UL94V-0

Approvals

CSA: LR19980; UL: E29179

Approvals

CSA: LR19980; UL: E29179

Specifications
Attribute Value
Gender Female
Body Orientation Right Angle
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Number of Contacts 200
Pitch 0.6mm
Mounting Type Surface Mount
Termination Method Solder
Housing Material Glass Fibre Reinforced Liquid Crystal Polymer
SDRAM Type DDR2
Latching Yes
Voltage Rating 2.5 V
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 3.78
(exc. GST)
$ 4.16
(inc. GST)
units
Per unit
1 - 24
$3.78
25 - 49
$3.59
50 - 99
$3.50
100 - 499
$3.39
500 +
$3.30
Related Products
RS PRO Series Machine Pin Sockets offer a ...
Description:
RS PRO Series Machine Pin Sockets offer a full range of exceptional quality, high reliability DIP package Sockets Our sockets feature solid, precision turned sleeves with a closed bottom design to eliminate flux intrusion and solder wicking during soldering. Stamped ...
W30600 Series Level 3 wire wrap DIL IC ...
Description:
W30600 Series Level 3 wire wrap DIL IC sockets with an open frame housing These DIL IC sockets have screw machined (turned) half hard brass outer pins with a beryllium copper contact. The contact is gold plated and the outer ...
Precision DIP sockets with gold plated 'tulip' grip ...
Description:
Precision DIP sockets with gold plated 'tulip' grip contacts & tin plated pins Prevents capilliary action with solder & flux on PCB's Open frame construction maximises heat dissipation Temperature Range: -65°C to +125°CContacts: Beryllium copper Pins: Brass100 Cycles (Contact Life)Insulation ...
These Swiss Preci-dip Dual-In-Line 254mm pitch 110 Series ...
Description:
These Swiss Preci-dip Dual-In-Line 254mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including vapour phase with Gull Wing terminations for maximum strength and ...