- RS Stock No.:
- 681-3515
- Mfr. Part No.:
- 879170052
- Brand:
- Molex
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$0.02
(exc. GST)
$0.02
(inc. GST)
Units | Per unit |
1 + | $0.02 |
- RS Stock No.:
- 681-3515
- Mfr. Part No.:
- 879170052
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Molex DIMM Socket 87917 28.5deg
240-way 1.0 mm (.039") DDR2 DIMM PCB angled socket fitted with securing latches; insertion angle 28.5°
1.8V centre located voltage key
PCB locatin and retention pins
Gold plated mating parts
Solder tail length 2.79 mm
Recommended PCB thickness 1.6 mm
PCB locatin and retention pins
Gold plated mating parts
Solder tail length 2.79 mm
Recommended PCB thickness 1.6 mm
Specifications
Attribute | Value |
---|---|
Gender | Female |
Body Orientation | 28.5 ° |
Contact Material | Phosphor Bronze |
Contact Plating | Gold, Tin |
Number of Contacts | 240 |
Pitch | 1mm |
Mounting Type | Through Hole |
Termination Method | Solder |
Housing Material | Thermoplastic |
SDRAM Type | DDR2 |
Latching | Yes |
Current Rating | 1A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Voltage Rating | 30 V |