- RS Stock No.:
- 549-5015
- Mfr. Part No.:
- DM1-168-VBA9-95/1L
- Brand:
- E-TEC
Discontinued product
- RS Stock No.:
- 549-5015
- Mfr. Part No.:
- DM1-168-VBA9-95/1L
- Brand:
- E-TEC
Technical data sheets
Legislation and Compliance
Product Details
DIMM unit sockets
This range is available as 3.3 V DRAM long latch type.
All sockets are fitted with polarisation pins to avoid incorrect connector insertion.
Contacts are designed with an anti-overstress feature for long contact service life.
All sockets are fitted with polarisation pins to avoid incorrect connector insertion.
Contacts are designed with an anti-overstress feature for long contact service life.
Specifications
Attribute | Value |
---|---|
Memory Socket Type | DIMM Socket |
Gender | Female |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Number of Contacts | 168 |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Termination Method | Solder |
Housing Material | Polymer |
Row Spacing | 1.42mm |
Maximum Contact Resistance | 30.0mΩ |
Current Rating | 1.0A |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Voltage Rating | 3.3 V |