- RS Stock No.:
- 542-2578
- Mfr. Part No.:
- 390112-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 542-2578
- Mfr. Part No.:
- 390112-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity DIMM Sockets, SO 144-Way
144 way SO DIMM sockets for SDRAM & SGRAM DIMM modules with cam-in module loading for easy insertion and a contact performance in excess of 100MHz. These SO DIMM sockets also feature and increased lead-in geometry that reduces insertion force and module stabilization features.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Memory Socket Type | DIMM Socket |
Gender | Female |
Body Orientation | Right Angle |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Number of Contacts | 144 |
Pitch | 0.8mm |
Mounting Type | Surface Mount |
Termination Method | Solder |
Housing Material | Nylon |
SDRAM Type | SO |
Voltage Rating | 3.3 V |