- RS Stock No.:
- 191-7904
- Mfr. Part No.:
- 1827236-4
- Brand:
- TE Connectivity
3690 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$14.046
(exc. GST)
$15.451
(inc. GST)
Units | Per unit | Per Pack* |
5 - 5 | $14.046 | $70.23 |
10 - 20 | $13.734 | $68.67 |
25 - 45 | $13.32 | $66.60 |
50 + | $12.994 | $64.97 |
*price indicative |
- RS Stock No.:
- 191-7904
- Mfr. Part No.:
- 1827236-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
DRAM Type : Double Data Rate (DDR) 2
Stack Height : 4.6 mm [ .18 in ]
Module Orientation : Right Angle
PCB Mounting Style : Surface Mount
Connector System : Cable-to-Board
Stack Height : 4.6 mm [ .18 in ]
Module Orientation : Right Angle
PCB Mounting Style : Surface Mount
Connector System : Cable-to-Board
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Memory Socket Type | DIMM Socket |
Gender | Female |
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Contact Plating | Gold Flash |
Number of Contacts | 200 |
Pitch | 0.6mm |
Mounting Type | Surface Mount |
Termination Method | Solder |
Housing Material | Thermoplastic |
SDRAM Type | DDR2 |
Latching | Yes |
Row Spacing | 5.6mm |
Maximum Contact Resistance | 30.0mΩ |
Current Rating | 500.0mA |
Voltage Rating | 25.0 V |
Series Number | 1827236 |
Series | DDR2 SO DIMM |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Related links
- Insertion & Extraction Tools
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- TE Connectivity 0.6mm Pitch 200 Way1.8 V
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge