- RS Stock No.:
- 166-725
- Mfr. Part No.:
- IC30-2806-G4
- Brand:
- Yamaichi
Discontinued product
- RS Stock No.:
- 166-725
- Mfr. Part No.:
- IC30-2806-G4
- Brand:
- Yamaichi
Technical data sheets
Legislation and Compliance
Product Details
2.54 mm Pitch DIP Socket, IC30 Series
Highly reliable dual-side connection type
Socket suitable for high-density mounting at 2.54 mm pitch, even when situated vertically
Socket suitable for high-density mounting at 2.54 mm pitch, even when situated vertically
Specifications
Attribute | Value |
---|---|
Number of Contacts | 28 |
Mounting Type | Through Hole |
Pitch | 2.54mm |
Row Width | 15.24mm |
Termination Method | Solder |
Contact Plating | Gold |
Current Rating | 1A |
Housing Material | PET |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +85°C |