ON Semiconductor, FJV3110RMTF NPN Digital Transistor, 100 mA 40 V 10 kΩ, Ratio Of None, 3-Pin SOT-23
- RS Stock No.:
- 807-0943
- Mfr. Part No.:
- FJV3110RMTF
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 807-0943
- Mfr. Part No.:
- FJV3110RMTF
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
Single Resistor Digital Transistors, Fairchild Semiconductor
Digital Transistors, Fairchild Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Collector Emitter Voltage | 40 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Minimum DC Current Gain | 100 |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 5 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Typical Input Resistor | 10 kΩ |
Dimensions | 2.92 x 1.3 x 0.93mm |
Typical Resistor Ratio | None |
Maximum Operating Temperature | +150 °C |