- RS Stock No.:
- 807-0880
- Mfr. Part No.:
- FJN4305RTA
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 807-0880
- Mfr. Part No.:
- FJN4305RTA
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
Dual Resistor Digital Transistors, Fairchild Semiconductor
Digital Transistors, Fairchild Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Collector Emitter Voltage | 50 V |
Package Type | TO-92 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 300 mW |
Minimum DC Current Gain | 30 |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 10 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Typical Input Resistor | 4.7 kΩ |
Dimensions | 5.2 x 4.19 x 5.33mm |
Typical Resistor Ratio | 0.47 |
Maximum Operating Temperature | +150 °C |