Toshiba, RN47A4JE(TE85L,F), Dual NPN + PNP Digital Transistor, 10050 10 (PNP) kΩ, 47 (NPN) kΩ, Ratio Of 0.21,
- RS Stock No.:
- 756-2710
- Mfr. Part No.:
- RN47A4JE(TE85L,F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-2710
- Mfr. Part No.:
- RN47A4JE(TE85L,F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
RN Series Dual Digital Transistors
A range of dual digital transistors from Toshiba. These devices include built-in biasing resistors and can be directly driven from digital sources. The range includes dual NPN, dual PNP, and NPN+PNP configurations.
Digital Transistors, Toshiba
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN + PNP |
Maximum Collector Emitter Voltage | 50 (NPN) V, -50 (PNP) V |
Package Type | ESV |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 100 mW |
Minimum DC Current Gain | 80 |
Maximum Emitter Base Voltage | 10 (NPN) V, -6 (PNP) V |
Pin Count | 5 |
Number of Elements per Chip | 2 |
Typical Input Resistor | 10 (PNP) kΩ, 47 (NPN) kΩ |
Typical Resistor Ratio | 0.21, 1 |
Dimensions | 1.6 x 1.2 x 0.55mm |
Maximum Operating Temperature | +150 °C |