Panasonic, DMG564H20R, Dual NPN + PNP Digital Transistor, 100 mA 50 V 1 kΩ, 4.7 kΩ, Ratio Of 0.1, 6-Pin SMini6
- RS Stock No.:
- 710-6118
- Mfr. Part No.:
- DMG564H20R
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 710-6118
- Mfr. Part No.:
- DMG564H20R
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Dual Resistor Dual Digital NPN+PNP Transistors, Panasonic
Digital Transistors, Panasonic
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN + PNP |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SMini6 F3 B |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Minimum DC Current Gain | 30, 80 |
Transistor Configuration | Isolated |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Typical Resistor Ratio | 0.1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 2 x 1.25 x 0.6mm |
Typical Input Resistor | 1 kΩ, 4.7 kΩ |