- RS Stock No.:
- 518-3065
- Mfr. Part No.:
- PDTC143TU,115
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 518-3065
- Mfr. Part No.:
- PDTC143TU,115
- Brand:
- Nexperia
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Single Resistor Digital Transistors, Nexperia
Digital Transistors, Nexperia
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | UMT |
Mounting Type | Surface Mount |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 5 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Typical Input Resistor | 4.7 kΩ |
Dimensions | 2.2 x 1.35 x 1mm |
Typical Resistor Ratio | None |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |