ON Semiconductor, KSD5041QTA

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

KSD5041: NPN Epitaxial Silicon Transistor

Low Collector-Emitter Saturation Voltage
High Performance at Low Supply VoltageAf Output Amplifier for Electronic Flash Unit
Applications
This product is general usage and suitable for many different applications

Specifications
Attribute Value
Transistor Type NPN
Number of Elements per Chip 1
Maximum Continuous Collector Current 5 A
Maximum Collector Emitter Voltage 20 V
Mounting Type Through Hole
Package Type TO-92
Pin Count 3
Minimum DC Current Gain 150
Transistor Configuration Single
Maximum Power Dissipation 750 mW
Maximum Collector Emitter Saturation Voltage 1 V
Maximum Emitter Base Voltage 7 V
Configuration Single
Width 4.19mm
Length 5.2mm
Dimensions 5.2 x 4.19 x 5.33mm
Maximum Operating Temperature +150 °C
Height 5.33mm
4000 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$ 0.441
(exc. GST)
$ 0.485
(inc. GST)
units
Per unit
Per Pack*
25 - 25
$0.441
$11.025
50 - 75
$0.432
$10.80
100 - 225
$0.202
$5.05
250 - 975
$0.199
$4.975
1000 +
$0.157
$3.925
*price indicative
Packaging Options:
Related Products
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...
A range of bipolar junction transistors from Infineon ...
Description:
A range of bipolar junction transistors from Infineon equipped with integrated resistors allowing the devices to be directly driven from digital sources without additional components. Dual resistor devices have a series input resistor plus a resistor connected between the transistor ...
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...
ON Semiconductor NPN epitaxial silicon transistor features built ...
Description:
ON Semiconductor NPN epitaxial silicon transistor features built in bias resistors. It is a great space saving device as reduces component count and simplifies circuit design. Features a 100Ma output current capability. - Invertors- Switching, Interface and drive circuits- Digital ...