- RS Stock No.:
- 179-1001
- Mfr. Part No.:
- PBLS4005Y,115
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 179-1001
- Mfr. Part No.:
- PBLS4005Y,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Low Voltage Saturation (BISS) Transistors Load Switches, Nexperia
Digital Transistors, Nexperia
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN + PNP |
Maximum Collector Emitter Voltage | 40 V, 50 V |
Package Type | UMT |
Mounting Type | Surface Mount |
Transistor Configuration | N+P Loadswitch |
Maximum Emitter Base Voltage | 6 V, 10 V |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Dimensions | 2.2 x 1.35 x 1mm |
Typical Resistor Ratio | 1 |
Maximum Operating Temperature | +150 °C |
Typical Input Resistor | 47 kΩ |