ROHM, UMG5NTR, Dual NPN Digital Transistor, 100 mA 10 kΩ, Ratio Of 0.2, 5-Pin TUMT

  • RS Stock No. 177-8005
  • Mfr. Part No. UMG5NTR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Dual Resistor Dual Digital NPN Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type NPN
Number of Elements per Chip 2
Maximum Continuous Collector Current 100 mA
Typical Input Resistor 10 kΩ
Mounting Type Surface Mount
Package Type TUMT
Pin Count 5
Minimum DC Current Gain 68
Transistor Configuration Common Emitter
Typical Resistor Ratio 0.2
Minimum Operating Temperature -55 °C
Dimensions 2 x 1.7 x 0.77mm
Width 1.7mm
Height 0.77mm
Maximum Operating Temperature +150 °C
Length 2mm
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (On a Reel of 3000)
$ 0.113
(exc. GST)
$ 0.124
(inc. GST)
units
Per unit
Per Reel*
3000 +
$0.113
$339.00
*price indicative
Related Products
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...
NPN 100mA 50V digital transistor Built-in bias resistors ...
Description:
NPN 100mA 50V digital transistor Built-in bias resistors enable the configuration of an inverter circuit without external input resistors. Two DTC143Z chips in a UMT6 package.Mounting possible with UMT3 automatic mounting machines.Transistor elements are independent, eliminating interference.Mounting cost and area ...
Devices integrating two transistors are available in ultra-compact ...
Description:
Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth Ultra-compact complex digital transistor Built-In Biasing Resistors Potential divider type ...