ROHM, DTD123YKT146 NPN Digital Transistor, 500 mA 2.2 kΩ, Ratio Of 0.2, 3-Pin SMT

  • RS Stock No. 170-2436
  • Mfr. Part No. DTD123YKT146
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Dual Resistor Digital NPN Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type NPN
Number of Elements per Chip 1
Maximum Continuous Collector Current 500 mA
Typical Input Resistor 2.2 kΩ
Mounting Type Surface Mount
Base-Emitter Resistor 10kΩ
Package Type SMT
Pin Count 3
Minimum DC Current Gain 56
Transistor Configuration Single
Typical Resistor Ratio 0.2
Height 1.1mm
Width 1.6mm
Maximum Operating Temperature +150 °C
Length 2.9mm
Dimensions 2.9 x 1.6 x 1.1mm
3000 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$ 0.139
(exc. GST)
$ 0.153
(inc. GST)
units
Per unit
Per Reel*
3000 +
$0.139
$417.00
*price indicative
Related Products
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...
Devices integrating two transistors are available in ultra-compact ...
Description:
Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth. Ultra-compact complex digital transistorBuilt-In Biasing ResistorsPotential divider ...
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...