ROHM, DTD114ECT116 NPN Resistor-equipped Transistor, 500 mA 50 V 10 kΩ, Ratio Of 1, 3-Pin SOT-23

  • RS Stock No. 146-7299
  • Mfr. Part No. DTD114ECT116
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Resistor Digital NPN Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type NPN
Number of Elements per Chip 1
Maximum Continuous Collector Current 500 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 10 kΩ
Mounting Type Surface Mount
Base-Emitter Resistor 10kΩ
Package Type SOT-23
Pin Count 3
Minimum DC Current Gain 56
Transistor Configuration Single
Maximum Power Dissipation 200 mW
Typical Resistor Ratio 1
Configuration Single
Dimensions 3.1 x 1.5 x 1.15mm
Maximum Operating Temperature +150 °C
Height 1.15mm
Length 3.1mm
Width 1.5mm
600 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 200)
$ 0.087
(exc. GST)
$ 0.096
(inc. GST)
units
Per unit
Per Pack*
200 - 200
$0.087
$17.40
400 - 800
$0.079
$15.80
1000 - 1800
$0.073
$14.60
2000 - 9800
$0.067
$13.40
10000 +
$0.062
$12.40
*price indicative
Packaging Options:
Related Products
Bipolar Junction Transistors (BJT) broad range provides complete ...
Description:
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Darlington transistor power drivers are high-voltage, high-current switch ...
Description:
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs ...
Darlington transistor power drivers are high-voltage, high-current switch ...
Description:
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs ...
Darlington transistor power drivers are high-voltage, high-current switch ...
Description:
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs ...