ROHM, DTA043ZMT2L PNP Resistor-equipped Transistor, -100 mA 50 V 4.7 kΩ, Ratio Of 10, 3-Pin SOT-723

  • RS Stock No. 146-7096
  • Mfr. Part No. DTA043ZMT2L
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Resistor Digital PNP Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type PNP
Number of Elements per Chip 1
Maximum Continuous Collector Current -100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 4.7 kΩ
Mounting Type Surface Mount
Base-Emitter Resistor 47kΩ
Package Type SOT-723
Pin Count 3
Minimum DC Current Gain 80
Transistor Configuration Single
Maximum Power Dissipation 150 mW
Typical Resistor Ratio 10
Configuration Single
Maximum Operating Temperature +150 °C
Height 0.45mm
Width 0.9mm
Length 1.3mm
Dimensions 1.3 x 0.9 x 0.45mm
500 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 250)
$ 0.138
(exc. GST)
$ 0.152
(inc. GST)
units
Per unit
Per Pack*
250 - 250
$0.138
$34.50
500 - 1000
$0.125
$31.25
1250 - 2250
$0.115
$28.75
2500 - 12250
$0.106
$26.50
12500 +
$0.099
$24.75
*price indicative
Packaging Options:
Related Products
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...
Resistor Equipped Transistors (RETs), Space- and cost-saving solutions ...
Description:
Resistor Equipped Transistors (RETs), Space- and cost-saving solutions that reduce your component count and simplify circuit design, By combining transistors with their attendant resistors, RETs make excellent space- and cost-saving solutions We offer some 400 products, so you can find ...
Resistor Equipped Transistors (RETs), Space- and cost-saving solutions ...
Description:
Resistor Equipped Transistors (RETs), Space- and cost-saving solutions that reduce your component count and simplify circuit design, By combining transistors with their attendant resistors, RETs make excellent space- and cost-saving solutions We offer some 400 products, so you can find ...