Toshiba, RN2402,LF(T PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 1, 3-Pin SOT-23

  • RS Stock No. 144-5230
  • Mfr. Part No. RN2402,LF(T
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RN Series Single Digital Transistors

Single digital transistors from Toshiba with integrated biasing resistors allowing direct drive from digital sources. Both NPN and PNP types are available.

Digital Transistors, Toshiba

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type PNP
Number of Elements per Chip 1
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 10 kΩ
Base-Emitter Resistor 10kΩ
Mounting Type Surface Mount
Package Type SOT-23 (TO-236)
Pin Count 3
Minimum DC Current Gain 50
Transistor Configuration Single
Maximum Power Dissipation 200 mW
Maximum Collector Emitter Saturation Voltage 0.3 V
Maximum Emitter Base Voltage 10 V
Typical Resistor Ratio 1
Configuration Single
Width 1.5mm
Maximum Operating Temperature +150 °C
Length 2.9mm
Dimensions 2.9 x 1.5 x 1.1mm
Height 1.1mm
600 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 200)
$ 0.063
(exc. GST)
$ 0.069
(inc. GST)
units
Per unit
Per Pack*
200 - 800
$0.063
$12.60
1000 - 1800
$0.06
$12.00
2000 - 9800
$0.055
$11.00
10000 - 19800
$0.05
$10.00
20000 +
$0.046
$9.20
*price indicative
Packaging Options:
Related Products
Bipolar Junction Transistors (BJT) broad range provides complete ...
Description:
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
UniFETTM MOSFET is a high voltage MOSFET family ...
Description:
UniFETTM MOSFET is a high voltage MOSFET family based on planar stripe and DMOS technology This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for ...
BC516PNP Darlington Transistor This device is designed for ...
Description:
BC516PNP Darlington Transistor This device is designed for applications reguiring extremely high current gain at currents to 1 ASourced from process 61.
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...