ROHM, EMD12T2R, Dual NPN + PNP Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 1, 6-Pin SOT-563

  • RS Stock No. 133-3191
  • Mfr. Part No. EMD12T2R
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Resistor Dual Digital NPN+PNP Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type NPN + PNP
Number of Elements per Chip 2
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 47 kΩ
Mounting Type Surface Mount
Base-Emitter Resistor 47kΩ
Package Type SOT-563
Pin Count 6
Minimum DC Current Gain 68
Transistor Configuration Dual Base
Maximum Power Dissipation 150 mW
Maximum Emitter Base Voltage 50 V
Typical Resistor Ratio 1
Configuration Dual
Height 0.45mm
Maximum Operating Temperature +150 °C
Length 1.7mm
Width 1.3mm
Dimensions 1.7 x 1.3 x 0.45mm
4900 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$ 0.143
(exc. GST)
$ 0.157
(inc. GST)
units
Per unit
Per Pack*
100 - 400
$0.143
$14.30
500 - 900
$0.129
$12.90
1000 - 4900
$0.117
$11.70
5000 - 9900
$0.107
$10.70
10000 +
$0.099
$9.90
*price indicative
Packaging Options:
Related Products
A range of bipolar junction transistors from Infineon ...
Description:
A range of bipolar junction transistors from Infineon equipped with integrated resistors allowing the devices to be directly driven from digital sources without additional components. Dual resistor devices have a series input resistor plus a resistor connected between the transistor ...
Devices integrating two transistors are available in ultra-compact ...
Description:
Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth. Ultra-compact complex digital transistorBuilt-In Biasing ResistorsPotential divider ...
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...