Analog Devices, DAC 8 bit-, 4Msps, Parallel, 16-Pin PDIP
- RS Stock No.:
- 759-1008
- Mfr. Part No.:
- AD7524LNZ
- Manufacturer:
- Analog Devices
This image is representative of the product range
View this category
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$44.15
(exc. GST)
$48.57
(inc. GST)
units | Per unit |
1 + | $44.15 |
Packaging Options:
- RS Stock No.:
- 759-1008
- Mfr. Part No.:
- AD7524LNZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
Architecture | R-2R, Resistor String |
Resolution | 8 bit |
Conversion Rate | 4Msps |
Integral Nonlinearity Error | ±0.125LSB |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Maximum Settling Time | 0.25µs |
Digital Interface Type | Parallel |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 → 15 V |
Dimensions | 20.32 x 7.11 x 5.33mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |