- RS Stock No.:
- 756-7342
- Mfr. Part No.:
- EnviroPad-TC
- Brand:
- Corintech
- RS Stock No.:
- 756-7342
- Mfr. Part No.:
- EnviroPad-TC
- Brand:
- Corintech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Corintech EnviroPad-TC WiFi Thermocouple Probe with Touch Screen Display
The EnviroPad-TC is a robust, easy to use, multi-function handheld thermometer that is operated manually using the touch screen to take and record temperature readings via the attached thermocouple probe.
Data Logging Mode: When in Data Logging mode the EnviroPad-TC can be set-up and left to take temperature readings at predetermined intervals for any desired length of time. All data logging parameters are set using the EnviroPads touchscreen interface, with custom settings such as: sample rate, high & low alarms and delayed start if you would rather begin logging at a later time or date.
Spot Measurement Mode: When in Spot Measurement mode the EnviroPad-TC can be used as a thermometer to manually capture temperature readings displayed on screen. A new measurement is taken each time the user presses the on-screen RECORD button.
ChecklList: The CheckList function allows users to create a unique list of items using free PC software. This function suits applications where the same items need to be regularly checked. Features include Min and Max temperatures, Pass/Fail criteria, and the attachment of comments to individual readings on the EnviroPad-TC. All tabular data displayed in the software can be exported in PDF or CSV format.
All readings are saved to a file with a date and time stamp in .csv or .txt format for up to 65,500 readings.
Data Logging Mode: When in Data Logging mode the EnviroPad-TC can be set-up and left to take temperature readings at predetermined intervals for any desired length of time. All data logging parameters are set using the EnviroPads touchscreen interface, with custom settings such as: sample rate, high & low alarms and delayed start if you would rather begin logging at a later time or date.
Spot Measurement Mode: When in Spot Measurement mode the EnviroPad-TC can be used as a thermometer to manually capture temperature readings displayed on screen. A new measurement is taken each time the user presses the on-screen RECORD button.
ChecklList: The CheckList function allows users to create a unique list of items using free PC software. This function suits applications where the same items need to be regularly checked. Features include Min and Max temperatures, Pass/Fail criteria, and the attachment of comments to individual readings on the EnviroPad-TC. All tabular data displayed in the software can be exported in PDF or CSV format.
All readings are saved to a file with a date and time stamp in .csv or .txt format for up to 65,500 readings.
2.8 inch colour touch screen display
Optional extra removable protective boot for increased durability (not supplied as standard)
Compatible with thermocouple types J, K and T
Supplied with a K type probe with a measurement range of -60 to +800 °C (-76 to + 1472 °F)
Hand unit operating temperature range of 0 to +50 °C (+32 to +122 °F)
Two modes: "Logger" or "Spot Check"
Downloadable data via USB
Internal USB-rechargeable lithium polymer battery
Sounder
Battery Life 24 hours
Readings per channel 65536
Optional extra removable protective boot for increased durability (not supplied as standard)
Compatible with thermocouple types J, K and T
Supplied with a K type probe with a measurement range of -60 to +800 °C (-76 to + 1472 °F)
Hand unit operating temperature range of 0 to +50 °C (+32 to +122 °F)
Two modes: "Logger" or "Spot Check"
Downloadable data via USB
Internal USB-rechargeable lithium polymer battery
Sounder
Battery Life 24 hours
Readings per channel 65536
Supplied with
K-type spike thermocouple probe, Micro USB lead
Specifications
Attribute | Value |
---|---|
Model Number | EL-WiFi-ALERT |
Best Accuracy | ±1.5 °C |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Length | 107mm |
Width | 68mm |
Height | 19mm |
Dimensions | 19 x 68 x 107mm |