Testo 926 Recording Digital Thermometer for Food Industry Use, Type T Thermocouple Probe, 1 Input(s), +400°C Max, ±0.3
- RS Stock No.:
- 512-0294
- Mfr. Part No.:
- 0560 9261
- Brand:
- Testo
Discontinued product
- RS Stock No.:
- 512-0294
- Mfr. Part No.:
- 0560 9261
- Brand:
- Testo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Testo 926 food thermometer
Portable thermometer for type T thermocouple.
Fast and accurate readings. Ideal for measuring in an environment such as the food industry.
'Hold'' function freezes display of the last reading.
Auto power-off if not being used.
Probes must be ordered separately.
Fast and accurate readings. Ideal for measuring in an environment such as the food industry.
'Hold'' function freezes display of the last reading.
Auto power-off if not being used.
Probes must be ordered separately.
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +400°C |
Model Number | 926 |
Probe Type | T |
Thermometer Type | Recording |
Application | Food Industry |
Best Accuracy | ±0.3 °C |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Length | 181.9mm |
Width | 64mm |
Height | 39.9mm |
Dimensions | 181.9 x 64 x 39.9mm |
Temperature Scale | Centigrade, Fahrenheit |
Minimum/Maximum Recordings | Yes |
Battery Type | 9V |
Weight | 170.1g |