Testo 925 Wired Digital Thermometer for HVAC Use, K Probe, 1 Input(s), +1000°C Max, ±0.5 °C Accuracy
- RS Stock No.:
- 512-0288
- Mfr. Part No.:
- 0560 9250
- Brand:
- Testo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 512-0288
- Mfr. Part No.:
- 0560 9250
- Brand:
- Testo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
testo 925 K Type Thermometer
The Testo 925 enables almost any kind of temperature measurement, and has many uses in sanitation, refrigeration and air-conditioning applications. The Testo 925 is suitable for surface, air and immersion/penetration measurement.
Features
Single-channel type K thermocouple thermometer
Accepts a wide range of Testo and other type K thermocouple probes with miniature K type connectors
Compatible with the Testo Radio Probe System to provide an additional temperature measurement
Continuous display of max/min values
Hold button to freeze reading
Backlit display
An audible alarm sounds when limit values are exceeded
Print out readings on-site to the optional Testo printer
Optional "TopSafe" protective cover, protects from dirt and impact
Accepts a wide range of Testo and other type K thermocouple probes with miniature K type connectors
Compatible with the Testo Radio Probe System to provide an additional temperature measurement
Continuous display of max/min values
Hold button to freeze reading
Backlit display
An audible alarm sounds when limit values are exceeded
Print out readings on-site to the optional Testo printer
Optional "TopSafe" protective cover, protects from dirt and impact
Supplied with
alkaline battery and instructions.
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +1000°C |
Model Number | 925 |
Thermometer Type | Wired |
Probe Type | K |
Best Accuracy | ±0.5 °C |
Application | HVAC |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Length | 177.8mm |
Width | 63.5mm |
Height | 40.6mm |
Dimensions | 182 x 64 x 40mm |
Temperature Scale | Centigrade, Fahrenheit |
Minimum/Maximum Recordings | Yes |
Battery Type | 9V |
Weight | 170.1g |