Digitron 2038T Handheld Digital Thermometer for Industrial Use, J, K, N, R, S, T Probe, 2 Input(s), +1750°C Max, ±0.5 %
- RS Stock No.:
- 311-1670
- Mfr. Part No.:
- 2038T
- Brand:
- Digitron
Discontinued product
- RS Stock No.:
- 311-1670
- Mfr. Part No.:
- 2038T
- Brand:
- Digitron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
K, T, J, N, R, S - Type Thermocouple Model, 2038T
Multiple thermocouple based industrial thermometersDual channel input (reads one channel at a time)Designed to suit a wide variety of process, industrial and HVAC applications with the added flexibility of a choice of thermocouplesSelectable type K,T, J,N, R, S thermocoupleMax/min recorderSpeed read indication°C/°F selectionBacklightDisplay holdOptional auto power off after 12 minutesLow battery indicationSet up retention (when switched on the last settings used are displayed)Range lockDifferential input A or B, A-BThese instruments can be calibrated with probes for K, J and T type thermocouples only as a System Calibration. To order please use the System Cal. stock number of the instrument and the System Cal. stock number of the probe.
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +1750°C |
Model Number | 2038T |
Probe Type | J, K, N, R, S, T |
Thermometer Type | Handheld |
Application | Industrial |
Best Accuracy | ±0.5 % |
Number of Temperature Inputs | 2 |
Resolution | 0.1 °C |
Temperature Scale | Centigrade, Fahrenheit |
Minimum/Maximum Recordings | Yes |