Digitron 2006T Digital Thermometer, 1 Input Handheld, T Type Input

  • RS Stock No. 311-1658
  • Mfr. Part No. 2006T
  • Manufacturer Digitron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Digitron 2006T Digital Thermometer

Digitron's 2006T Type T thermocouple based thermometer has been designed specifically for the food industry. Meeting the UK and International food hygiene guidelines.

Backlight
Display hold
Optional auto power off after 12 minutes
Low battery indication
Set up retention (when switched on the last settings used are displayed)
For T type thermocouples
Probes required for use with the 2006T are standard 2 pin type T thermocouples
This instrument can be calibrated with the probes listed as a system calibration. To order this calibration please use the System Cal. stock no. of the probe and the System Cal stock no. of the instrument.

Specifications
Attribute Value
Absolute Maximum Temperature Measurement +400°C
Thermometer Type Handheld
Probe Type T
Application Multipurpose
Best Accuracy ±0.2 °C
Number of Temperature Inputs 1
Resolution 0.1 °C
Data Storage Yes
Length 155mm
Width 67mm
Height 40mm
Dimensions 155 x 67 x 40mm
Model Number p 2006T
Battery Type AA
Weight 180g
Temperature Scale Centigrade, Fahrenheit
10 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 526.75
(exc. GST)
$ 579.43
(inc. GST)
units
Per unit
1 +
$526.75
Related Products
This intrinsically safe thermometer is approved for use ...
Description:
This intrinsically safe thermometer is approved for use in potentially explosive atmospheres (group IIC gas types and T4) in Zone 1 hazardous areas Basic temperature monitoring features including K type thermocouple selection and the choice of two resolution scalings Designed ...
Compact, hand held instruments which measure both °C ...
Description:
Compact, hand held instruments which measure both °C and °F designed for use with K-type thermocouples fitted with miniature style thermocouple plugs Both supplied with a removable protective rubber boot incorporating a desk stand. Selectable resolution, 0.1°C or 1°CHold and ...
High accuracy reference thermometer for checking the calibration ...
Description:
High accuracy reference thermometer for checking the calibration of all types of thermometer/probe combinations Pt100 sensor and permanently attached probe for highest system accuracy01 °C resolution, ±0.2 °C accuracy Battery type 9V IEC 6LF22 alkaline (PP3)Battery life 100 hours approx. ...
Accurate one channel measuring instrument for Pt100 or ...
Description:
Accurate one channel measuring instrument for Pt100 or NTC temperature probes Min/ Max & HOLD readings on a clear 2-line backlit display User-adjustable audible alarm limits aid in temperature control Print-out readings on-site with the optional Testo printer TopSafe protective ...