- RS Stock No.:
- 898-7845
- Mfr. Part No.:
- ADSP-BF504KCPZ-3F
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 898-7845
- Mfr. Part No.:
- ADSP-BF504KCPZ-3F
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
ADSP-BF50x Blackfin® Embedded Processors
The Analog Devices ADSP-BF50x range of processors are members of the Blackfin® family of products. Incorporating Analog Devices/Intel Micro Signal Architecture (MSA), Blackfin® processors combine a dual-MAC signal processing engine, an orthogonal RISC-like microprocessor instruction set with single instruction and multiple data (SIMD) multimedia capabilities into a single instruction-set architecture. They are completely code-compatible with all other Blackfin® processors.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 300MHz |
Series | Blackfin |
Data Bus Width | 32bit |
RAM Size | 68 kB |
Instruction Set Architecture | Modified Harvard, RISC |
Program Memory Size | 4 MB |
Program Memory Type | Flash |
Numeric and Arithmetic Format | ALU |
Mounting Type | Surface Mount |
Package Type | LFCSP VQ |
Pin Count | 88 |
Typical Operating Supply Voltage | 3.3 V |
Number of UART Channels | 2 |
Timer Resolution | 32bit |
Timers | 8 x 32 bit |
Width | 12.1mm |
ADCs | 1 (12 x 12 bit) |
Number of USART Channels | 0 |
Number of PWM Units | 2 |
Number of ADC Units | 1 |
Number of LIN Channels | 0 |
Number of Timers | 8 |
USB Channels | 0 |
ADC Resolution | 12bit |
ADC Channels | 12 |
Number of CAN Channels | 1 |
Pulse Width Modulation | 2 x 16 bit |
Length | 12.1mm |
Dimensions | 12.1 x 12.1 x 0.85mm |
Number of SPI Channels | 2 |
PWM Resolution | 16bit |
Number of PCI Channels | 0 |
Number of I2C Channels | 0 |
Height | 0.85mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Number of Ethernet Channels | 0 |