Recently searched

    Analog Devices Blackfin, 16bit Digital Signal Processor 500MHz ROM, SRAM 208-Pin CSP BGA

    RS Stock No.:
    697-7833
    Mfr. Part No.:
    ADSP-BF537BBCZ-5B
    Manufacturer:
    Analog Devices
    Analog Devices

    This image is representative of the product range

    View all Digital Signal Processors
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price (ex. GST) Each

    $64.70

    (exc. GST)

    $71.17

    (inc. GST)

    unitsPer unit
    1 +$64.70
    Packaging Options:
    RS Stock No.:
    697-7833
    Mfr. Part No.:
    ADSP-BF537BBCZ-5B
    Manufacturer:
    Analog Devices

    Legislation and Compliance


    Product Details

    Blackfin® Digital Signal Processors


    Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.


    Specifications

    AttributeValue
    Maximum Frequency500MHz
    SeriesBlackfin
    Device Million Instructions per Second500MIPS
    Data Bus Width16bit
    RAM Size32 kB
    Instruction Set ArchitectureModified Harvard
    Program Memory TypeROM, SRAM
    Numeric and Arithmetic FormatFixed Point
    Mounting TypeSurface Mount
    Package TypeCSP BGA
    Pin Count208
    Typical Operating Supply Voltage1.2 V, 2.5 V, 3.3 V
    Length17mm
    Height1.26mm
    Width17mm
    Dimensions17 x 17 x 1.26mm
    Minimum Operating Temperature-40 °C
    Maximum Operating Temperature+85 °C
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price (ex. GST) Each

    $64.70

    (exc. GST)

    $71.17

    (inc. GST)

    unitsPer unit
    1 +$64.70
    Packaging Options: