- RS Stock No.:
- 697-7470
- Mfr. Part No.:
- AD9874ABST
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 697-7470
- Mfr. Part No.:
- AD9874ABST
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
High Speed/Broadband CODECs & Analogue Front Ends, Analog Devices
Specifications
Attribute | Value |
---|---|
Series | SHARC |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 48 |
Width | 7mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 7 x 7 x 1.4mm |
Maximum Operating Temperature | +85 °C |
Height | 1.4mm |
Length | 7mm |