- RS Stock No.:
- 666-8233
- Mfr. Part No.:
- dsPIC30F1010-30I/SO
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 666-8233
- Mfr. Part No.:
- dsPIC30F1010-30I/SO
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
dsPIC30F1010/202x 16-Bit Digital Signal Controllers
Microchips dsPIC30F family of Digital Signal Controllers (DSCs) offer designers DSP like performance with the simplicity of an MCU. The dsPIC30F1010/202x range of devices feature peripherals to support digital switch-mode power supplies (SMPS) and other digital power conversion applications.
CPU Features
30 MIPS Max. CPU Speed
Modified Harvard architecture
C Compiler optimized instruction set architecture
83 base instructions with flexible addressing modes
24-bit wide instructions, 16-bit wide data path
12 Kbytes on-chip Flash program space
512 bytes on-chip data RAM
16 x 16-bit working register array
32 interrupt sources
Three external interrupt sources
8 user-selectable priority levels for each interrupt
4 processor exceptions and software traps
Modified Harvard architecture
C Compiler optimized instruction set architecture
83 base instructions with flexible addressing modes
24-bit wide instructions, 16-bit wide data path
12 Kbytes on-chip Flash program space
512 bytes on-chip data RAM
16 x 16-bit working register array
32 interrupt sources
Three external interrupt sources
8 user-selectable priority levels for each interrupt
4 processor exceptions and software traps
DSP Engine Features
Modulo and Bit-Reversed modes
Two 40-bit wide accumulators with optional saturation logic
17-bit x 17-bit single-cycle hardware fractional/integer multiplier
Single-cycle Multiply-Accumulate (MAC) operation
40-stage Barrel Shifter
Dual data fetch
Two 40-bit wide accumulators with optional saturation logic
17-bit x 17-bit single-cycle hardware fractional/integer multiplier
Single-cycle Multiply-Accumulate (MAC) operation
40-stage Barrel Shifter
Dual data fetch
Peripheral Features
High-current sink/source I/O pins: 25 mA/25 mA
Three 16-bit timers/counters – option to pair up 16-bit timers into 32-bit timer modules
One 16-bit Capture input functions
Two 16-bit Compare/PWM output functions
Four PWM generators with 8 outputs
10-Bit 2000 Ksps Analogue-to-Digital Converter (ADC) – 6 to 12 channels depending on model
Four Analogue Comparators
3-wire SPI modules
I2CTM module
UART Module
Three 16-bit timers/counters – option to pair up 16-bit timers into 32-bit timer modules
One 16-bit Capture input functions
Two 16-bit Compare/PWM output functions
Four PWM generators with 8 outputs
10-Bit 2000 Ksps Analogue-to-Digital Converter (ADC) – 6 to 12 channels depending on model
Four Analogue Comparators
3-wire SPI modules
I2CTM module
UART Module
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 30MIPS |
Data Bus Width | 16bit |
RAM Size | 256 B |
Instruction Set Architecture | RISC |
Program Memory Size | 6 kB |
Program Memory Type | Flash |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 28 |
Typical Operating Supply Voltage | 3 → 5.5 V |
Number of UART Channels | 1 |
Number of LIN Channels | 0 |
Number of Timers | 2 |
USB Channels | 0 |
ADC Channels | 6 |
ADC Resolution | 10bit |
Timer Resolution | 16bit |
Timers | 2 x 16 bit |
Number of SPI Channels | 1 |
Dimensions | 18.08 x 7.59 x 2.39mm |
Length | 18.08mm |
Pulse Width Modulation | 2(2 Channel) |
Maximum Operating Temperature | +85 °C |
Number of Ethernet Channels | 0 |
Height | 2.39mm |
Number of I2C Channels | 1 |
Number of PCI Channels | 0 |
PWM Channels | 2 |
Number of CAN Channels | 0 |
Minimum Operating Temperature | -40 °C |
Width | 7.59mm |
ADCs | 6 x 10 bit |
Number of USART Channels | 0 |
Number of PWM Units | 2 |
Number of ADC Units | 1 |