Blackfin DSP,BF533 500MHz PBGA

  • RS Stock No. 161-0546
  • Mfr. Part No. ADSP-BF533SBBZ500
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Blackfin® Digital Signal Processors

Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.

Specifications
Attribute Value
Maximum Frequency 500MHz
Series Blackfin
Device Million Instructions per Second 500MIPS
Data Bus Width 16bit
Instruction Set Architecture Modified Harvard
Program Memory Type ROM, SRAM
Numeric and Arithmetic Format Fixed Point
Mounting Type Surface Mount
Package Type BGA
Pin Count 169
Typical Operating Supply Voltage 1.2 V, 1.8 V, 2.5 V, 3.3 V
Minimum Operating Temperature -40 °C
Width 19mm
Height 1.73mm
Maximum Operating Temperature +85 °C
Length 19mm
Dimensions 19 x 19 x 1.73mm
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Tray of 84)
$ 51.05
(exc. GST)
$ 56.15
(inc. GST)
units
Per unit
Per Tray*
84 +
$51.05
$4,288.20
*price indicative
Related Products
SHARC® Digital Signal Processors The Analog Devices SHARC® ...
Description:
SHARC® Digital Signal Processors The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where ...
dsPIC30F Motor Control 16-bit Digital Signal Controller Seamless ...
Description:
dsPIC30F Motor Control 16-bit Digital Signal Controller Seamless migration options from this device to dsPIC33F and PIC24 devices in similar packages. Additional Features:High-Performance dsPIC30F core Modified Harvard architecturecompiler optimized instruction set architecture24-bit wide instructions, 16-bit wide ...
dsPIC33F Digital Signal Controllers The dsPIC33F Digital Signal ...
Description:
dsPIC33F Digital Signal Controllers The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio ...
Blackfin® Digital Signal Processors Analog Devices Blackfin® range ...
Description:
Blackfin® Digital Signal Processors Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control ...