ADSP-BF532SBSTZ400 Analog Devices Blackfin, 16bit DSP 400MHz ROM, SRAM 176-Pin LQFP

  • RS Stock No. 158-0167
  • Mfr. Part No. ADSP-BF532SBSTZ400
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Blackfin® Digital Signal Processors

Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.

Specifications
Attribute Value
Maximum Frequency 400MHz
Series Blackfin
Device Million Instructions per Second 400MIPS
Data Bus Width 16bit
Instruction Set Architecture Modified Harvard
Program Memory Type ROM, SRAM
Numeric and Arithmetic Format Fixed Point
Mounting Type Surface Mount
Package Type LQFP
Pin Count 176
Typical Operating Supply Voltage 1.2 V, 1.8 V, 2.5 V, 3.3 V
Dimensions 24 x 24 x 1.4mm
Length 24mm
Maximum Operating Temperature +85 °C
Width 24mm
Height 1.4mm
Minimum Operating Temperature -40 °C
On back order for despatch 03/11/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 40)
$ 30.03
(exc. GST)
$ 33.03
(inc. GST)
units
Per unit
Per Tray*
40 +
$30.03
$1,201.20
*price indicative
Related Products
dsPIC33FJ12GP201/202 16-Bit Digital Signal Controllers Microchip’s dsPIC33F family ...
Description:
dsPIC33FJ12GP201/202 16-Bit Digital Signal Controllers Microchip’s dsPIC33F family of Digital Signal Controllers (DSCs) offer designers DSP like performance with the simplicity of an MCU The dsPIC33FJ12GP201/202 devices are General Purpose DSCs suitable for a variety of applications. CPU Features 40 ...
SHARC® Digital Signal Processors The Analog Devices SHARC® ...
Description:
SHARC® Digital Signal Processors The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where ...
dsPIC33EPxxGS202 Digital Signal Controllers The Microchip dsPIC33EP family ...
Description:
dsPIC33EPxxGS202 Digital Signal Controllers The Microchip dsPIC33EP family of Digital Signal Controllers (DSCs) offer designers DSP like performance with the simplicity of an MCU The dsPIC33EPxxGS202 range of devices are peripheral-rich DSCs designed to meet the needs of Switched Mode ...
dsPIC33EPxxxGP/MC20x/50x 16-Bit Digital Signal Controllers The dsPIC33EPxxxGP/MC20x/50x family ...
Description:
dsPIC33EPxxxGP/MC20x/50x 16-Bit Digital Signal Controllers The dsPIC33EPxxxGP/MC20x/50x family of Digital Signal Controllers from Microchip is a comprehensive range of 16-bit DSPs based upon the dsPIC33E core, offering up to 70MIPS performance The range has an extensive array memory and package ...