- RS Stock No.:
- 433-4458
- Mfr. Part No.:
- 15469
- Brand:
- Merlin Gerin
Discontinued product
- RS Stock No.:
- 433-4458
- Mfr. Part No.:
- 15469
- Brand:
- Merlin Gerin
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Display Type | LED |
Number of Digits | 6 |
Number of Phases | 1 |
Meter Accuracy | ±3 % |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |