AD5252BRUZ1, Digital Potentiometer 1kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-I2C 14-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Digital Potentiometer (Dual), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-3 Wire, Serial-I2C
Resistance Value 1kΩ
Number of Positions 256
Taper Type Linear
Memory Type Non-Volatile
Number of Pots per Package 2
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V
Typical Dual Supply Voltage ±2.5V
Dimensions 5 x 4.4 x 1mm
Height 1mm
Minimum Operating Temperature -40 °C
Length 5mm
Maximum Operating Temperature +85 °C
Width 4.4mm
On back order for despatch 08/04/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 96)
$ 4.69
(exc. GST)
$ 5.16
(inc. GST)
units
Per unit
Per Tube*
96 - 96
$4.69
$450.24
192 - 288
$4.456
$427.776
384 - 864
$4.233
$406.368
960 +
$4.067
$390.432
*price indicative