AD5206BRUZ10, Digital Potentiometer 10kΩ 256-Position 6-Channel Serial-3 Wire, Serial-SPI 24-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Digital Potentiometer (Hex), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-3 Wire, Serial-SPI
Resistance Value 10kΩ
Number of Positions 256
Memory Type Volatile
Number of Pots per Package 6
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 24
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V
Typical Dual Supply Voltage ±2.5V
Dimensions 7.8 x 4.4 x 1.05mm
Height 1.05mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 7.8mm
Width 4.4mm
62 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 62)
$ 6.30
(exc. GST)
$ 6.93
(inc. GST)
units
Per unit
Per Tube*
62 - 62
$6.30
$390.60
124 - 186
$6.08
$376.96
248 - 558
$5.852
$362.824
620 +
$5.506
$341.372
*price indicative