AD5220BNZ100, Digital Potentiometer 100kΩ 128-Position Serial-3 Wire 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital Potentiometer (Single, 100KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-3 Wire
Resistance Value 100kΩ
Number of Positions 128
Memory Type Volatile
Number of Pots per Package 1
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Dimensions 9.27 x 7.24 x 3.43mm
Height 3.43mm
Width 7.24mm
Maximum Operating Temperature +85 °C
Length 9.27mm
Minimum Operating Temperature -40 °C
100 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 50)
$ 4.02
(exc. GST)
$ 4.42
(inc. GST)
units
Per unit
Per Tube*
50 - 50
$4.02
$201.00
100 - 150
$3.90
$195.00
200 - 450
$3.782
$189.10
500 - 600
$3.669
$183.45
650 +
$3.485
$174.25
*price indicative