- RS Stock No.:
- 824-6431
- Mfr. Part No.:
- MCP4661T-103E/ML
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 824-6431
- Mfr. Part No.:
- MCP4661T-103E/ML
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP454x/456x/464x/466x Digital Potentiometers
Digital Potentiometer - Microchip
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-I2C |
Resistance Value | 12kΩ |
Number of Positions | 256 |
Memory Type | Non-Volatile |
Number of Pots per Package | 2 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Dimensions | 4 x 4 x 0.95mm |
Height | 0.95mm |
Width | 4mm |
Length | 4mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |