AD5246BKSZ50-RL7, Digital Potentiometer 50kΩ 128-Position Serial-3 Wire, Serial-I2C 6-Pin SC-70

  • RS Stock No. 820-9343
  • Mfr. Part No. AD5246BKSZ50-RL7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Single, 50KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-3 Wire, Serial-I2C
Resistance Value 50kΩ
Number of Positions 128
Memory Type Non-Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type SC-70
Pin Count 6
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Dimensions 2.2 x 1.35 x 1mm
Height 1mm
Length 2.2mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 1.35mm
5 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 2.38
(exc. GST)
$ 2.62
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$2.38
$11.90
25 - 45
$2.056
$10.28
50 - 95
$2.026
$10.13
100 - 245
$1.852
$9.26
250 +
$1.696
$8.48
*price indicative
Packaging Options: