Recently searched

    AD5171BRJZ10-R2, Digital Potentiometer 10kΩ 64-Position Linear Serial-2 Wire 8 Pin, SOT-23

    RS Stock No.:
    809-9301
    Mfr. Part No.:
    AD5171BRJZ10-R2
    Manufacturer:
    Analog Devices
    Analog Devices

    This image is representative of the product range

    View all Digital Potentiometers
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price (ex. GST) Each (On a Tape of 5)

    $11.034

    (exc. GST)

    $12.137

    (inc. GST)

    unitsPer unitPer Tape*
    5 +$11.034$55.17
    *price indicative
    Packaging Options:
    RS Stock No.:
    809-9301
    Mfr. Part No.:
    AD5171BRJZ10-R2
    Manufacturer:
    Analog Devices

    Legislation and Compliance


    Product Details

    Digital Potentiometer (Single, 10KΩ), Analog Devices



    Digital Potentiometer - Analog Devices

    Specifications

    AttributeValue
    Control InterfaceSerial-2 Wire
    Resistance Value10kΩ
    Number of Positions64
    Taper TypeLinear
    Memory TypeNon-Volatile
    Number of Pots per Package1
    Mounting TypeSurface Mount
    Package TypeSOT-23
    Pin Count8
    Power Supply TypeSingle
    Typical Single Supply Voltage2.7 to 5.5 V
    Dimensions2.9 x 1.6 x 1.3mm
    Height1.3mm
    Minimum Operating Temperature-40 °C
    Width1.6mm
    Length2.9mm
    Maximum Operating Temperature+125 °C
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price (ex. GST) Each (On a Tape of 5)

    $11.034

    (exc. GST)

    $12.137

    (inc. GST)

    unitsPer unitPer Tape*
    5 +$11.034$55.17
    *price indicative
    Packaging Options: