AD5175BRMZ-10, Digital Potentiometer 10kΩ 1024-Position Serial-3 Wire, Serial-I2C 10-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Single, 10KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-3 Wire, Serial-I2C
Resistance Value 10kΩ
Number of Positions 1024
Memory Type Non-Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Power Supply Type Dual, Single
Typical Single Supply Voltage 2.7 → 5.5 V
Typical Dual Supply Voltage ±2.5 → ±2.75V
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Length 3.1mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 3.1mm
12 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 5.95
(exc. GST)
$ 6.55
(inc. GST)
units
Per unit
Per Pack*
2 - 8
$5.95
$11.90
10 - 38
$5.495
$10.99
40 - 98
$5.11
$10.22
100 - 198
$4.805
$9.61
200 +
$4.735
$9.47
*price indicative
Packaging Options:
Related Products
64 Position Replaces Four Potentiometers10 kΩ, 100 kΩPower ...
Description:
64 Position Replaces Four Potentiometers10 kΩ, 100 kΩPower Shutdown - Less than 5 μA3-Wire SPI-Compatible Serial Data Input10 MHz Update Data Loading Rate+27 V to +5.5 Single Supply Operation Midscale Preset ApplicationsMechanical Potentiometer Replacement Programmable Filters, Delays, Time Constants Volume ...
AD5280: 1 channelAD5282: 2 channels256 positions+10 V to ...
Description:
AD5280: 1 channelAD5282: 2 channels256 positions+10 V to +15 V single supply, ±55 V dual-supply operation Fixed terminal resistance: 20 kΩ, 50 kΩ, 200 kΩLow temperature coefficient: 30 ppm/°CPower-on midscale preset1Programmable reset Operating temperature: −40°C to +85°CI2C-compatible interface ...