AD5144BRUZ10, Digital Potentiometer 10kΩ 256-Position Linear 4-Channel Serial-SPI 20-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Quad), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-SPI
Resistance Value 10kΩ
Number of Positions 256
Taper Type Linear
Memory Type Non-Volatile
Number of Pots per Package 4
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Power Supply Type Dual, Single
Typical Single Supply Voltage 2.3 → 5.5 V
Typical Dual Supply Voltage ±2.25 → ±2.75V
Dimensions 6.6 x 4.5 x 1.05mm
Height 1.05mm
Length 6.6mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 4.5mm
206 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 9.98
(exc. GST)
$ 10.98
(inc. GST)
units
Per unit
1 - 9
$9.98
10 - 49
$9.87
50 - 99
$9.78
100 - 249
$9.30
250 +
$9.29
Packaging Options: