AD5259BRMZ5, Digital Potentiometer 5kΩ 256-Position Serial-I2C 10-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Single, 5KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-I2C
Resistance Value 5kΩ
Number of Positions 256
Memory Type Non-Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Dimensions 3 x 3 x 0.85mm
Height 0.85mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 3mm
Length 3mm
On back order for despatch 29/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 3.96
(exc. GST)
$ 4.36
(inc. GST)
units
Per unit
1 - 9
$3.96
10 - 49
$3.84
50 - 99
$3.57
100 - 249
$3.44
250 +
$3.28
Packaging Options: