AD5254BRUZ1, Digital Potentiometer 1kΩ 256-Position Linear 4-Channel Serial-3 Wire, Serial-I2C 20-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Quad), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-3 Wire, Serial-I2C
Resistance Value 1kΩ
Number of Positions 256
Taper Type Linear
Memory Type Non-Volatile
Number of Pots per Package 4
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V
Typical Dual Supply Voltage ±2.5V
Dimensions 6.5 x 4.4 x 1.05mm
Height 1.05mm
Maximum Operating Temperature +85 °C
Length 6.5mm
Width 4.4mm
Minimum Operating Temperature -40 °C
2 : Next working day (AU stock)
5 : 5 working days (Global stock)
Price (ex. GST) Each
Was $8.78
$ 8.08
(exc. GST)
$ 8.89
(inc. GST)
units
Per unit
1 - 9
$8.08
10 - 49
$7.67
50 - 99
$6.99
100 - 249
$6.72
250 +
$6.63
Packaging Options:
Related Products
Inductance to Digital Converters, Texas Instruments Texas Instruments ...
Description:
Inductance to Digital Converters, Texas Instruments Texas Instruments Inductive Sensing is a contact-less, short-range sensing technology that enables high-resolution sensing of conductive targets in the presence of dust, dirt, oil and moisture making it extremely reliable in hostile environments Using ...
Inductance to Digital Converters, Texas Instruments Texas Instruments ...
Description:
Inductance to Digital Converters, Texas Instruments Texas Instruments Inductive Sensing is a contact-less, short-range sensing technology that enables high-resolution sensing of conductive targets in the presence of dust, dirt, oil and moisture making it extremely reliable in hostile environments Using ...
AD5262 – 2-Channel (Independently Programmable)Potentiometer Replacement 20 kΩ, ...
Description:
AD5262 – 2-Channel (Independently Programmable)Potentiometer Replacement 20 kΩ, 50 kΩ, 200 kΩ5 V to 15 V Single-Supply, ±55 V Dual-Supply Operation256 PositionsAD5260 – 1-Channel Low Temperature Coefficient 35 ppm/°C4-Wire SPI-Compatible Serial Data Input Power ON Mid-Scale Preset ApplicationsMechanical ...
AD5280: 1 channelAD5282: 2 channels256 positions+10 V to ...
Description:
AD5280: 1 channelAD5282: 2 channels256 positions+10 V to +15 V single supply, ±55 V dual-supply operation Fixed terminal resistance: 20 kΩ, 50 kΩ, 200 kΩLow temperature coefficient: 30 ppm/°CPower-on midscale preset1Programmable reset Operating temperature: −40°C to +85°CI2C-compatible interface ...