AD5252BRUZ1, Digital Potentiometer 1kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-I2C 14-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Dual), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-3 Wire, Serial-I2C
Resistance Value 1kΩ
Number of Positions 256
Taper Type Linear
Memory Type Non-Volatile
Number of Pots per Package 2
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V
Typical Dual Supply Voltage ±2.5V
Dimensions 5 x 4.4 x 1mm
Height 1mm
Length 5mm
Maximum Operating Temperature +85 °C
Width 4.4mm
Minimum Operating Temperature -40 °C
On back order for despatch 29/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 6.13
(exc. GST)
$ 6.74
(inc. GST)
units
Per unit
1 - 9
$6.13
10 - 49
$5.90
50 - 99
$5.53
100 - 249
$5.35
250 +
$5.16
Packaging Options: