- RS Stock No.:
- 709-5698
- Mfr. Part No.:
- AD5201BRMZ10
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-5698
- Mfr. Part No.:
- AD5201BRMZ10
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Digital Potentiometer (Single, 10KΩ), Analog Devices
Digital Potentiometer - Analog Devices
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-3 Wire, Serial-SPI |
Resistance Value | 10kΩ |
Number of Positions | 33 |
Taper Type | Linear |
Memory Type | Volatile |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Dual Supply Voltage | ±2.5V |
Dimensions | 3 x 3 x 0.85mm |
Height | 0.85mm |
Minimum Operating Temperature | -40 °C |
Width | 3mm |
Length | 3mm |
Maximum Operating Temperature | +85 °C |