AD5160BRJZ5-R2, Digital Potentiometer 5kΩ 256-Position Linear Serial-3 Wire, Serial-SPI 8-Pin SOT-23

  • RS Stock No. 697-6855
  • Mfr. Part No. AD5160BRJZ5-R2
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Single, 5KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-3 Wire, Serial-SPI
Resistance Value 5kΩ
Number of Positions 256
Taper Type Linear
Memory Type Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 8
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Dimensions 2.9 x 1.6 x 1.15mm
Height 1.15mm
Length 2.9mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 1.6mm
60 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 4.77
(exc. GST)
$ 5.25
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$4.77
$23.85
25 - 95
$4.606
$23.03
100 - 245
$4.212
$21.06
250 - 495
$3.758
$18.79
500 +
$3.298
$16.49
*price indicative
Packaging Options:
Related Products
Digital Potentiometer, Maxim Integrated Products ...
Description:
Digital Potentiometer, Maxim Integrated Products
Digital Potentiometer, Maxim Integrated Products ...
Description:
Digital Potentiometer, Maxim Integrated Products
MCP413x/415x/423x/425x Digital Potentiometers The Microchip MCP413x, MCP415x, MCP423x ...
Description:
MCP413x/415x/423x/425x Digital Potentiometers The Microchip MCP413x, MCP415x, MCP423x and MCP425x range of devices are Digital Potentiometers that feature a SPI interface On board is volatile RAM memory.7-bit (129 steps) and 8-bit (257 steps) versions are available in various RAB resistance ...