AD5254BRUZ50, Digital Potentiometer 50kΩ 256-Position Linear 4-Channel Serial-2 Wire, Serial-I2C 20-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Quad), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-2 Wire, Serial-I2C
Resistance Value 50kΩ
Number of Positions 256
Taper Type Linear
Memory Type Non-Volatile
Number of Pots per Package 4
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V
Typical Dual Supply Voltage ±2.5V
Dimensions 6.5 x 4.4 x 1.05mm
Height 1.05mm
Maximum Operating Temperature +85 °C
Length 6.5mm
Minimum Operating Temperature -40 °C
Width 4.4mm
147 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 10.64
(exc. GST)
$ 11.70
(inc. GST)
units
Per unit
1 - 9
$10.64
10 - 49
$10.34
50 - 99
$10.27
100 - 249
$9.95
250 +
$9.62
Packaging Options: